PB-1408-1 | |
---|---|
DigiKey Part Number | 433-1065-ND |
Manufacturer | |
Manufacturer Product Number | PB-1408-1 |
Description | BUZZER PIEZO 12V 13.8MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 7mA 4kHz 80dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PB-1408-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 16V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 12V, 10cm | |
Current - Supply | 7mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.543" Dia (13.80mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.91000 | ¥20.91 |
10 | ¥17.32500 | ¥173.25 |
25 | ¥15.99240 | ¥399.81 |
50 | ¥15.02500 | ¥751.25 |
100 | ¥14.09500 | ¥1,409.50 |
250 | ¥13.04596 | ¥3,261.49 |
500 | ¥12.07564 | ¥6,037.82 |
1,000 | ¥11.94344 | ¥11,943.44 |