CEP-2242 | |
---|---|
DigiKey Part Number | 102-1115-ND |
Manufacturer | |
Manufacturer Product Number | CEP-2242 |
Description | BUZZER PIEZO 12V 13.7MM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 7mA 4.1kHz 70dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CEP-2242 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 16V | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 12V, 30cm | |
Current - Supply | 7mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.539" Dia (13.70mm) | |
Height - Seated (Max) | 0.319" (8.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥17.81000 | ¥178.10 |
25 | ¥16.44120 | ¥411.03 |
40 | ¥15.44675 | ¥617.87 |
100 | ¥14.49030 | ¥1,449.03 |
300 | ¥13.41180 | ¥4,023.54 |
500 | ¥12.41432 | ¥6,207.16 |
1,000 | ¥12.27831 | ¥12,278.31 |