LTM4638IY#PBF | |
---|---|
DigiKey Part Number | 505-LTM4638IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4638IY#PBF |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 15A 3.1V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4638IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 49-BFBGA Module | |
Size / Dimension | 0.25" L x 0.25" W x 0.21" H (6.3mm x 6.3mm x 5.4mm) | |
Supplier Device Package | 49-BGA (6.25x6.25) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥249.34000 | ¥249.34 |
5 | ¥247.42000 | ¥1,237.10 |
10 | ¥245.49800 | ¥2,454.98 |
25 | ¥241.66240 | ¥6,041.56 |
40 | ¥230.15350 | ¥9,206.14 |
80 | ¥210.97475 | ¥16,877.98 |
260 | ¥207.13835 | ¥53,855.97 |