UDT020A0X3-SRZ | |
---|---|
DigiKey Part Number | 555-1256-2-ND - Tape & Reel (TR) 555-1256-1-ND - Cut Tape (CT) 555-1256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDT020A0X3-SRZ |
Description | DC DC CONVERTER 0.5-5.5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.5 ~ 5.5V 20A 3V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | Digital with Remote On/Off and UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.2% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.23000 | ¥162.23 |
5 | ¥160.97800 | ¥804.89 |
10 | ¥159.73800 | ¥1,597.38 |
25 | ¥157.24080 | ¥3,931.02 |
50 | ¥149.75180 | ¥7,487.59 |
100 | ¥137.27290 | ¥13,727.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥137.27245 | ¥27,454.49 |
400 | ¥134.77668 | ¥53,910.67 |
600 | ¥132.77990 | ¥79,667.94 |