ATS-09H-202-C2-R0 | |
---|---|
DigiKey Part Number | ATS16821-ND |
Manufacturer | |
Manufacturer Product Number | ATS-09H-202-C2-R0 |
Description | HEATSINK 54X54X6MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.126" (54.00mm) | |
Width | 2.126" (54.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 14.83°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.86000 | ¥53.86 |
10 | ¥52.38700 | ¥523.87 |
25 | ¥49.47880 | ¥1,236.97 |
50 | ¥46.56760 | ¥2,328.38 |
100 | ¥43.65650 | ¥4,365.65 |
250 | ¥40.74624 | ¥10,186.56 |
450 | ¥37.83589 | ¥17,026.15 |
950 | ¥37.10832 | ¥35,252.90 |