PDT012A0X3-SRZ | |
---|---|
DigiKey Part Number | 555-1201-2-ND - Tape & Reel (TR) 555-1201-1-ND - Cut Tape (CT) 555-1201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDT012A0X3-SRZ |
Description | DC DC CONVERTER 0.45-5.5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.45 ~ 5.5V 12A 3V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.4% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.34" H (12.2mm x 12.2mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.33000 | ¥122.33 |
5 | ¥121.39000 | ¥606.95 |
10 | ¥120.46200 | ¥1,204.62 |
25 | ¥118.60880 | ¥2,965.22 |
50 | ¥114.90120 | ¥5,745.06 |
100 | ¥103.78180 | ¥10,378.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥103.78135 | ¥20,756.27 |
400 | ¥101.92823 | ¥40,771.29 |
600 | ¥100.07492 | ¥60,044.95 |