TPSM41625MOVR

DigiKey Part Number
296-TPSM41625MOVRTR-ND - Tape & Reel (TR)
296-TPSM41625MOVRCT-ND - Cut Tape (CT)
296-TPSM41625MOVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM41625MOVR
Description
4-V TO 16-V, 25-A, STACKABLE POW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 7V 25A 4V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM41625MOVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
25A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
91%
Mounting Type
Surface Mount
Package / Case
66-PowerBQFN Module
Size / Dimension
0.63" L x 0.43" W x 0.17" H (16.0mm x 11.0mm x 4.2mm)
Supplier Device Package
69-QFN (16x11)
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥226.22000¥226.22
10¥208.62000¥2,086.20
25¥199.24480¥4,981.12
100¥178.14720¥17,814.72
250¥169.94304¥42,485.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥161.73870¥80,869.35
Manufacturers Standard Package