TPSM265R1SILR | |
---|---|
DigiKey Part Number | 296-TPSM265R1SILRTR-ND - Tape & Reel (TR) 296-TPSM265R1SILRCT-ND - Cut Tape (CT) 296-TPSM265R1SILRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM265R1SILR |
Description | 3-V TO 65-V INPUT, 100-MA, STEP- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.233 ~ 15V 100mA 3V - 65V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM265R1SILR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Applications | - | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-LDFN Exposed Pad, Module | |
Size / Dimension | 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 10-uSIP (3.8x3) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.05000 | ¥36.05 |
10 | ¥32.40700 | ¥324.07 |
25 | ¥30.63840 | ¥765.96 |
100 | ¥26.55440 | ¥2,655.44 |
250 | ¥25.19284 | ¥6,298.21 |
500 | ¥22.60542 | ¥11,302.71 |
1,000 | ¥19.06483 | ¥19,064.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.11162 | ¥54,334.86 |