MURS460C | |
---|---|
DigiKey Part Number | 31-MURS460CTR-ND - Tape & Reel (TR) 31-MURS460CCT-ND - Cut Tape (CT) 31-MURS460CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS460C |
Description | DIODE GEN PURP 600V 4A SMC TR 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.61100 | ¥26.11 |
100 | ¥1.56640 | ¥156.64 |
500 | ¥1.45012 | ¥725.06 |
1,000 | ¥0.98613 | ¥986.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90781 | ¥2,723.43 |
6,000 | ¥0.87010 | ¥5,220.60 |
9,000 | ¥0.78309 | ¥7,047.81 |
30,000 | ¥0.77149 | ¥23,144.70 |
75,000 | ¥0.73988 | ¥55,491.00 |