TPS1H200AQDGNRQ1 | |
---|---|
DigiKey Part Number | 296-50416-2-ND - Tape & Reel (TR) 296-50416-1-ND - Cut Tape (CT) 296-50416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS1H200AQDGNRQ1 |
Description | IC PWR DRIVER N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS1H200AQDGNRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 40V | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 200mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Load, Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.12400 | ¥111.24 |
25 | ¥10.55440 | ¥263.86 |
100 | ¥8.67040 | ¥867.04 |
250 | ¥8.10504 | ¥2,026.26 |
500 | ¥7.16256 | ¥3,581.28 |
1,000 | ¥5.65458 | ¥5,654.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.27766 | ¥13,194.15 |
5,000 | ¥5.01376 | ¥25,068.80 |
12,500 | ¥4.82528 | ¥60,316.00 |