MAX6070AAUT12+T

DigiKey Part Number
MAX6070AAUT12+TTR-ND - Tape & Reel (TR)
MAX6070AAUT12+TCT-ND - Cut Tape (CT)
MAX6070AAUT12+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6070AAUT12+T
Description
IC VREF SERIES 0.04% SOT23-6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.04% 10 mA SOT-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6070AAUT12+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
10 mA
Tolerance
±0.04%
Temperature Coefficient
6ppm/°C
Noise - 0.1Hz to 10Hz
3.6µVp-p
Noise - 10Hz to 10kHz
2.5µVrms
Voltage - Input
2.7V ~ 5.5V
Current - Supply
260µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.26000¥38.26
10¥34.39600¥343.96
25¥32.51560¥812.89
100¥28.17980¥2,817.98
250¥26.73496¥6,683.74
500¥23.98924¥11,994.62
1,000¥20.23188¥20,231.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥19.22023¥48,050.58
Manufacturers Standard Package