LP2950CDT-3.3G | |
---|---|
DigiKey Part Number | LP2950CDT-3.3GOS-ND |
Manufacturer | |
Manufacturer Product Number | LP2950CDT-3.3G |
Description | IC REG LINEAR 3.3V 100MA DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CDT-3.3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.87700 | ¥68.77 |
75 | ¥6.45947 | ¥484.46 |
150 | ¥4.89707 | ¥734.56 |
300 | ¥4.16767 | ¥1,250.30 |
525 | ¥3.95912 | ¥2,078.54 |
1,050 | ¥3.02152 | ¥3,172.60 |
2,550 | ¥2.81311 | ¥7,173.43 |
5,025 | ¥2.70892 | ¥13,612.32 |