TLV70018DDCR | |
---|---|
DigiKey Part Number | 296-32410-2-ND - Tape & Reel (TR) 296-32410-1-ND - Cut Tape (CT) 296-32410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70018DDCR |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV70018DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.02600 | ¥30.26 |
25 | ¥2.64560 | ¥66.14 |
100 | ¥1.71130 | ¥171.13 |
250 | ¥1.41664 | ¥354.16 |
500 | ¥1.13338 | ¥566.69 |
1,000 | ¥0.86891 | ¥868.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75559 | ¥2,266.77 |
6,000 | ¥0.68003 | ¥4,080.18 |
15,000 | ¥0.60447 | ¥9,067.05 |
30,000 | ¥0.56669 | ¥17,000.70 |
75,000 | ¥0.50247 | ¥37,685.25 |
150,000 | ¥0.48358 | ¥72,537.00 |