TLV70030DDCR | |
---|---|
DigiKey Part Number | 296-32412-2-ND - Tape & Reel (TR) 296-32412-1-ND - Cut Tape (CT) 296-32412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70030DDCR |
Description | IC REG LINEAR 3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV70030DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.38100 | ¥23.81 |
25 | ¥2.14440 | ¥53.61 |
100 | ¥1.48100 | ¥148.10 |
250 | ¥1.24724 | ¥311.81 |
500 | ¥1.01326 | ¥506.63 |
1,000 | ¥0.77944 | ¥779.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70150 | ¥2,104.50 |
6,000 | ¥0.66252 | ¥3,975.12 |
15,000 | ¥0.60407 | ¥9,061.05 |
30,000 | ¥0.56509 | ¥16,952.70 |
75,000 | ¥0.50663 | ¥37,997.25 |
150,000 | ¥0.48715 | ¥73,072.50 |