LDLN030G33R | |
---|---|
DigiKey Part Number | 497-18013-2-ND - Tape & Reel (TR) 497-18013-1-ND - Cut Tape (CT) 497-18013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDLN030G33R |
Description | IC REG LIN 3.3V 300MA TSOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDLN030G33R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 360 µA | |
PSRR | 70dB ~ 53dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.68100 | ¥36.81 |
25 | ¥3.43760 | ¥85.94 |
100 | ¥2.75000 | ¥275.00 |
250 | ¥2.55364 | ¥638.41 |
500 | ¥2.16092 | ¥1,080.46 |
1,000 | ¥1.66973 | ¥1,669.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.52244 | ¥4,567.32 |
6,000 | ¥1.42422 | ¥8,545.32 |
15,000 | ¥1.32600 | ¥19,890.00 |
30,000 | ¥1.25724 | ¥37,717.20 |