A8450KLBTR-T

DigiKey Part Number
620-A8450KLBTR-TTR-ND - Tape & Reel (TR)
620-A8450KLBTR-TCT-ND - Cut Tape (CT)
620-A8450KLBTR-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A8450KLBTR-T
Description
IC REG QUAD BUCK/LINEAR 24SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (4) 24-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) (1), Linear (LDO) (4)
Number of Outputs
4
Frequency - Switching
-
Voltage/Current - Output 1
3.3V, 200mA
Voltage/Current - Output 2
1.2V ~ 3.3V, 200mA
Voltage/Current - Output 3
5V, 200mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
6V ~ 45V
Operating Temperature
-40°C ~ 135°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.83000¥41.83
10¥37.60100¥376.01
25¥35.54880¥888.72
100¥30.80760¥3,080.76
250¥29.22752¥7,306.88
500¥26.22574¥13,112.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥22.11813¥22,118.13
2,000¥21.01220¥42,024.40
Manufacturers Standard Package