1828619-1 | |
---|---|
DigiKey Part Number | 1828619-1-ND |
Manufacturer | |
Manufacturer Product Number | 1828619-1 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
EDA/CAD Models | 1828619-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Bulkhead | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Ferrule Material | Metal | |
Features | Protective Cap | |
Color | Beige | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.30000 | ¥146.30 |
10 | ¥136.25000 | ¥1,362.50 |