LT1054CP | |
---|---|
DigiKey Part Number | 296-9591-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1054CP |
Description | IC REG CHARG PUMP INV 100MA 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 3.5V (-Vin, 2Vin) 1 Output 100mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1054CP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric, Step-Up | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 26.4V | |
Current - Output | ||
Frequency - Switching | 25kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
10 | ¥24.71200 | ¥247.12 |
50 | ¥23.35860 | ¥1,167.93 |
100 | ¥20.24370 | ¥2,024.37 |
250 | ¥19.20568 | ¥4,801.42 |
500 | ¥17.23320 | ¥8,616.60 |
1,000 | ¥14.53406 | ¥14,534.06 |
2,500 | ¥13.80735 | ¥34,518.38 |
5,000 | ¥13.28827 | ¥66,441.35 |