TPS84210RKGR | |
---|---|
DigiKey Part Number | 296-29667-2-ND - Tape & Reel (TR) 296-29667-1-ND - Cut Tape (CT) 296-29667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS84210RKGR |
Description | IC REG BUCK ADJ 2A 39B1QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 39-BQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS84210RKGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 39-B1QFN (11x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.12000 | ¥48.12 |
10 | ¥43.18600 | ¥431.86 |
25 | ¥40.82640 | ¥1,020.66 |
100 | ¥35.38210 | ¥3,538.21 |
250 | ¥33.56792 | ¥8,391.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥30.12050 | ¥15,060.25 |
1,000 | ¥25.40283 | ¥25,402.83 |
2,500 | ¥24.13264 | ¥60,331.60 |