SN74AUP1T50DCKR | |
---|---|
DigiKey Part Number | 296-40541-2-ND - Tape & Reel (TR) 296-40541-1-ND - Cut Tape (CT) 296-40541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T50DCKR |
Description | IC BUF NON-INVERT 3.6V SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T50DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.32700 | ¥43.27 |
25 | ¥4.06240 | ¥101.56 |
100 | ¥3.31430 | ¥331.43 |
250 | ¥3.07868 | ¥769.67 |
500 | ¥2.62024 | ¥1,310.12 |
1,000 | ¥2.09621 | ¥2,096.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.62144 | ¥4,864.32 |