LM1117ILD-ADJ/NOPB | |
---|---|
DigiKey Part Number | 296-35159-2-ND - Tape & Reel (TR) 296-35159-1-ND - Cut Tape (CT) 296-35159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117ILD-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM1117ILD-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥11.49400 | ¥114.94 |
25 | ¥10.84080 | ¥271.02 |
100 | ¥9.23570 | ¥923.57 |
250 | ¥8.67192 | ¥2,167.98 |
500 | ¥7.58802 | ¥3,794.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.28724 | ¥6,287.24 |
2,000 | ¥5.85369 | ¥11,707.38 |
5,000 | ¥5.63685 | ¥28,184.25 |
10,000 | ¥5.42005 | ¥54,200.50 |