LTC3454EDD#TRPBF

DigiKey Part Number
505-LTC3454EDD#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3454EDD#TRPBFCT-ND - Cut Tape (CT)
505-LTC3454EDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3454EDD#TRPBF
Description
IC LED DRIVER RGLTR 1A 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Dimming 1A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3454EDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.15V
Current - Output / Channel
1A
Frequency
1MHz
Dimming
-
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.73000¥53.73
10¥48.22500¥482.25
25¥45.59160¥1,139.79
100¥39.51190¥3,951.19
250¥37.48596¥9,371.49
500¥33.63594¥16,817.97
1,000¥28.36762¥28,367.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥26.94924¥67,373.10
Manufacturers Standard Package