LTC3454EDD#PBF | |
---|---|
DigiKey Part Number | 505-LTC3454EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3454EDD#PBF |
Description | IC LED DRIVER RGLTR 1A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Dimming 1A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3454EDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.15V | |
Current - Output / Channel | 1A | |
Frequency | 1MHz | |
Dimming | - | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.73000 | ¥53.73 |
10 | ¥48.22500 | ¥482.25 |
25 | ¥45.59160 | ¥1,139.79 |
121 | ¥39.51198 | ¥4,780.95 |
363 | ¥37.48587 | ¥13,607.37 |
605 | ¥33.63590 | ¥20,349.72 |
1,089 | ¥28.36765 | ¥30,892.37 |
2,541 | ¥26.94925 | ¥68,478.04 |