LDL1117S33R | |
---|---|
DigiKey Part Number | 497-17239-2-ND - Tape & Reel (TR) 497-17239-1-ND - Cut Tape (CT) 497-17239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDL1117S33R |
Description | IC REG LINEAR 3.3V 1.2A SOT223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LDL1117S33R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
PSRR | 87dB ~ 65dB (120Hz ~ 100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.33300 | ¥63.33 |
25 | ¥6.01160 | ¥150.29 |
100 | ¥4.93730 | ¥493.73 |
250 | ¥4.61492 | ¥1,153.73 |
500 | ¥4.07836 | ¥2,039.18 |
1,000 | ¥3.21969 | ¥3,219.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.00504 | ¥7,512.60 |
5,000 | ¥2.85478 | ¥14,273.90 |
12,500 | ¥2.74747 | ¥34,343.38 |
25,000 | ¥2.66161 | ¥66,540.25 |