MC7809CTG | |
---|---|
DigiKey Part Number | MC7809CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7809CTG |
Description | IC REG LINEAR 9V 1A TO220AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC7809CTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 61dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.51400 | ¥45.14 |
50 | ¥4.24020 | ¥212.01 |
100 | ¥3.21420 | ¥321.42 |
250 | ¥2.73556 | ¥683.89 |
500 | ¥2.59870 | ¥1,299.35 |
1,000 | ¥1.98316 | ¥1,983.16 |
2,500 | ¥1.84642 | ¥4,616.05 |
5,000 | ¥1.77803 | ¥8,890.15 |