PJ-202BH

DigiKey Part Number
CP-202BH-ND
Manufacturer
Manufacturer Product Number
PJ-202BH
Description
CONN PWR JACK 2.5X5.5MM SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-202BH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID), 0.256" (6.50mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Kinked Pin, Solder Eyelet
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
5 A
Mating Length/Depth
0.354" (9.00mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.65000¥6.65
10¥5.58300¥55.83
25¥5.35920¥133.98
50¥5.24440¥262.22
100¥5.01620¥501.62
400¥4.56055¥1,824.22
800¥3.99048¥3,192.38
1,200¥3.64843¥4,378.12
2,800¥3.30638¥9,257.86
Manufacturers Standard Package