LP3871EMP-1.8/NOPB

DigiKey Part Number
2156-LP3871EMP-1.8/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP3871EMP-1.8/NOPB
Description
LP3871 0.8A FAST ULTRA LOW DROPO
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 800mA
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
15 mA
PSRR
73dB ~ 57dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-5, TO-261AB
Supplier Device Package
SOT-223
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.