BQ25185DLHR

DigiKey Part Number
296-BQ25185DLHRTR-ND - Tape & Reel (TR)
296-BQ25185DLHRCT-ND - Cut Tape (CT)
296-BQ25185DLHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25185DLHR
Description
1-CELL, 1-A STAND-ALONE LINEAR B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 10-WSON (2.2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ25185DLHR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over-Under Voltage, Short Circuit
Charge Current - Max
1A
Battery Pack Voltage
3.6V, 3.65V, 4.02V, 4.1V, 4.2V, 4.35V, 4.4V
Voltage - Supply (Max)
18V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (2.2x2)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.09000¥17.09
10¥15.31100¥153.11
25¥14.44520¥361.13
100¥12.30810¥1,230.81
250¥11.55688¥2,889.22
500¥10.11236¥5,056.18
1,000¥8.37888¥8,378.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.66002¥22,980.06
6,000¥7.27221¥43,633.26
9,000¥7.07672¥63,690.48
Manufacturers Standard Package