LD1117V33 | |
---|---|
DigiKey Part Number | 497-1491-5-ND |
Manufacturer | |
Manufacturer Product Number | LD1117V33 |
Description | IC REG LINEAR 3.3V 800MA TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117V33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.99300 | ¥59.93 |
50 | ¥5.63300 | ¥281.65 |
100 | ¥4.59660 | ¥459.66 |
250 | ¥4.26964 | ¥1,067.41 |
500 | ¥3.63376 | ¥1,816.88 |
1,000 | ¥2.90699 | ¥2,906.99 |
2,500 | ¥2.63442 | ¥6,586.05 |
5,000 | ¥2.45274 | ¥12,263.70 |