NCD5700DR2G

DigiKey Part Number
488-NCD5700DR2GTR-ND - Tape & Reel (TR)
488-NCD5700DR2GCT-ND - Cut Tape (CT)
488-NCD5700DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCD5700DR2G
Description
IC GATE DRVR HI/LOW SIDE 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
High-Side or Low-Side Gate Driver IC Inverting 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCD5700DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side or Low-Side
Channel Type
Synchronous
Number of Drivers
1
Gate Type
IGBT
Voltage - Supply
20V
Logic Voltage - VIL, VIH
0.75V, 4.3V
Current - Peak Output (Source, Sink)
7.8A, 6.8A
Input Type
Inverting
Rise / Fall Time (Typ)
9.2ns, 7.9ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.62000¥31.62
10¥28.43700¥284.37
25¥26.88760¥672.19
100¥22.10660¥2,210.66
250¥19.83604¥4,959.01
500¥19.11906¥9,559.53
1,000¥15.89277¥15,892.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.29529¥38,238.22
5,000¥14.81733¥74,086.65
Manufacturers Standard Package