NCV5700DR2G

DigiKey Part Number
NCV5700DR2GOSTR-ND - Tape & Reel (TR)
NCV5700DR2GOSCT-ND - Cut Tape (CT)
NCV5700DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV5700DR2G
Description
IC GATE DRVR HI/LOW SIDE 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
High-Side or Low-Side Gate Driver IC Inverting 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV5700DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side or Low-Side
Channel Type
Synchronous
Number of Drivers
1
Gate Type
IGBT
Voltage - Supply
20V
Logic Voltage - VIL, VIH
0.75V, 4.3V
Current - Peak Output (Source, Sink)
7.8A, 6.8A
Input Type
Inverting
Rise / Fall Time (Typ)
9.2ns, 7.9ns
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.45000¥14.45
10¥13.01500¥130.15
25¥12.27920¥306.98
100¥9.82230¥982.23
250¥8.59472¥2,148.68
500¥8.34922¥4,174.61
1,000¥6.63027¥6,630.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.38472¥15,961.80
5,000¥6.13915¥30,695.75
12,500¥6.07837¥75,979.62
Manufacturers Standard Package