TLP183(BL-TPL,E

DigiKey Part Number
TLP183(BL-TPLETR-ND - Tape & Reel (TR)
TLP183(BL-TPLECT-ND - Cut Tape (CT)
TLP183(BL-TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP183(BL-TPL,E
Description
OPTOISO 3.75KV TRANS 6-SO 4 LEAD
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
EDA/CAD Models
TLP183(BL-TPL,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
6-SOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.44000¥5.44
10¥3.23900¥32.39
100¥2.10750¥210.75
500¥1.66454¥832.27
1,000¥1.52860¥1,528.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.36184¥4,085.52
6,000¥1.28068¥7,684.08
9,000¥1.24016¥11,161.44
15,000¥1.19536¥17,930.40
21,000¥1.16925¥24,554.25
30,000¥1.14417¥34,325.10
75,000¥1.09034¥81,775.50
Manufacturers Standard Package