ADUM3153ARSZ-RL7 | |
---|---|
DigiKey Part Number | ADUM3153ARSZ-RL7TR-ND - Tape & Reel (TR) ADUM3153ARSZ-RL7CT-ND - Cut Tape (CT) ADUM3153ARSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3153ARSZ-RL7 |
Description | DGT ISOL 3750VRMS 7CH SPI 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 3750Vrms 7 Channel 2Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 7 | |
Inputs - Side 1/Side 2 | 3/4 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 25ns, 25ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.00000 | ¥55.00 |
10 | ¥49.65600 | ¥496.56 |
25 | ¥47.34840 | ¥1,183.71 |
100 | ¥41.11270 | ¥4,111.27 |
250 | ¥39.26472 | ¥9,816.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥35.80032 | ¥17,900.16 |
1,000 | ¥31.18093 | ¥31,180.93 |
2,500 | ¥30.02602 | ¥75,065.05 |