NME1S0505SC | |
---|---|
DigiKey Part Number | 811-NME1S0505SC-ND |
Manufacturer | |
Manufacturer Product Number | NME1S0505SC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 115°C (With Derating) | |
Efficiency | 67% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
5 | ¥13.79200 | ¥68.96 |
10 | ¥13.71000 | ¥137.10 |
25 | ¥13.54600 | ¥338.65 |
50 | ¥13.21780 | ¥660.89 |
100 | ¥12.56100 | ¥1,256.10 |
250 | ¥11.74004 | ¥2,935.01 |
500 | ¥11.00114 | ¥5,500.57 |
1,000 | ¥10.26226 | ¥10,262.26 |