APT2012LZGCK

DigiKey Part Number
754-1939-2-ND - Tape & Reel (TR)
754-1939-1-ND - Cut Tape (CT)
754-1939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT2012LZGCK
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 2.65V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT2012LZGCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.65V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.75mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥3.09400¥30.94
100¥2.04880¥204.88
1,000¥1.58208¥1,582.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.42961¥2,859.22
6,000¥1.33430¥8,005.80
10,000¥1.28664¥12,866.40
50,000¥1.21517¥60,758.50
Manufacturers Standard Package