Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,154 In Stock | 1 : ¥21.34000 Bulk | Bulk | Active | LED | Red | - | - | DC | 5V | 15mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 6mcd | 635nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
13,261 In Stock | 1 : ¥25.76000 Bulk | Bulk | Active | LED | Red | - | - | Vf (Typ), If (Max) | 2V | 35mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 30mcd | 635nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
808 In Stock | 1 : ¥28.65000 Bulk | - | Bulk | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.2V | 25mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Flat Top | 30mcd | 565nm | 60° | - | - | - | ||
5,035 In Stock | 1 : ¥29.84000 Bulk | Bulk | Active | LED | Green | - | Diffused | Vf (Typ), If (Max) | 2.2V | 30mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 16mcd | 562nm | - | Wire Leads - 4.4" (111.80mm) | - | - | |||
412 In Stock | 1 : ¥36.21000 Bulk | Bulk | Active | LED | - | Green | - | DC | 2.8V | 2mA ~ 20mA | Round | 0.236" (6.00mm) | 3mm, T-1 | Round with Flat Top | - | - | - | Wire Leads - 5.9" (150.00mm) | IP67 | - | |||
950 In Stock | 1 : ¥131.51000 Bag | Bag | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Flat Top | 8mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
1,561 In Stock | 1 : ¥4.76000 Bag | Bag | Active | LED | Yellow | Yellow | Diffused | Vf (Typ), If (Max) | 2V | 30mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 20mcd | 590nm | 40° | PC Pin | - | - | |||
2,163 In Stock | 1 : ¥9.01000 Bulk | Bulk | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.1V | 25mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 16mcd | 563nm | - | - | - | - | |||
895 In Stock | 1 : ¥10.46000 Bulk | Bulk | Active | LED | Red | Red | Diffused | Vf (Typ), If (Max) | 1.7V | 7mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 1.8mcd | 635nm | - | - | - | - | |||
6,387 In Stock | 1 : ¥11.22000 Bulk | - | Bulk | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.2V | 25mA | Round | 0.25" (6.35mm) | 5mm, T-1 3/4 | Round with Domed Top | 30mcd | 565nm | 60° | Wire Leads - 6" (152.40mm) | - | - | ||
457 In Stock | 1 : ¥6.38000 Tray | Tray | Active | LED | Red | Red | Diffused | Vf (Typ), If (Max) | 2.1V | 20mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 2mcd | 700nm | 40° | - | - | - | |||
126 In Stock | 1 : ¥6.80000 Bag | Bag | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.1V | 30mA | Round | 0.25" (6.35mm) | 5mm, T-1 3/4 | Round with Domed Top | 25mcd | 568nm | 45° | - | - | - | |||
53 In Stock | 1 : ¥21.59000 Bag | Bag | Active | LED | Blue | Blue | Diffused | Vf (Typ), If (Max) | 4V | 25mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 10mcd | 430nm | 40° | PC Pin | - | - | |||
0 In Stock Check Lead Time | 100 : ¥11.86890 Bag | - | Bag | Active | LED | Green | - | Diffused | Vf (Typ), If (Max) | 2.1V | 7mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 2mcd | 568nm | 40° | Wire Leads - 6" (152.40mm) | - | - |