PM3RD | |
---|---|
DigiKey Part Number | 492-1615-ND |
Manufacturer | |
Manufacturer Product Number | PM3RD |
Description | PNL MNT W/ WIRE 700NM 2MCD RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 40° 2.1V 20mA |
Datasheet | Datasheet |
EDA/CAD Models | PM3RD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2mcd | |
Wavelength - Peak | 700nm | |
Viewing Angle | 40° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥4.15700 | ¥41.57 |
100 | ¥2.72460 | ¥272.46 |
1,000 | ¥2.15081 | ¥2,150.81 |
2,000 | ¥2.00748 | ¥4,014.96 |
4,900 | ¥1.93576 | ¥9,485.22 |
9,800 | ¥1.90708 | ¥18,689.38 |
25,000 | ¥1.86407 | ¥46,601.75 |