APHHS1005SURCK

DigiKey Part Number
754-1104-2-ND - Tape & Reel (TR)
754-1104-1-ND - Cut Tape (CT)
754-1104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHHS1005SURCK
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHHS1005SURCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.80mm x 0.50mm
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.00000¥4.00
10¥2.63500¥26.35
100¥1.75810¥175.81
500¥1.21584¥607.92
1,000¥1.01317¥1,013.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.91184¥1,823.68
6,000¥0.86120¥5,167.20
10,000¥0.78521¥7,852.10
50,000¥0.67376¥33,688.00
100,000¥0.64590¥64,590.00
Manufacturers Standard Package