TPS563210DDFT | |
---|---|
DigiKey Part Number | 296-41965-2-ND - Tape & Reel (TR) 296-41965-1-ND - Cut Tape (CT) 296-41965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563210DDFT |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
EDA/CAD Models | TPS563210DDFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.90100 | ¥149.01 |
25 | ¥14.05520 | ¥351.38 |
100 | ¥11.97480 | ¥1,197.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.24380 | ¥2,810.95 |
500 | ¥9.83830 | ¥4,919.15 |
1,250 | ¥8.15174 | ¥10,189.68 |
2,500 | ¥7.58957 | ¥18,973.92 |
6,250 | ¥7.30849 | ¥45,678.06 |