APFA2507LSURKSYKZGKC | |
---|---|
DigiKey Part Number | 754-2151-2-ND - Tape & Reel (TR) 754-2151-1-ND - Cut Tape (CT) 754-2151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APFA2507LSURKSYKZGKC |
Description | LED GREEN/RED/YL CLR 4SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red, Yellow 525nm Green, 630nm Red, 590nm Yellow LED Indication - Discrete 2.65V Green, 1.75V Red, 1.85V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APFA2507LSURKSYKZGKC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.10mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 2.65V Green, 1.75V Red, 1.85V Yellow | |
Current - Test | 2mA Green, 2mA Red, 2mA Yellow | |
Viewing Angle | 125° Green, 130° Red, 115° Yellow | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 645nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.00mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥5.75500 | ¥57.55 |
100 | ¥3.77200 | ¥377.20 |
1,000 | ¥2.97781 | ¥2,977.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.77930 | ¥8,337.90 |
6,000 | ¥2.68005 | ¥16,080.30 |
15,000 | ¥2.64035 | ¥39,605.25 |
30,000 | ¥2.58079 | ¥77,423.70 |