525nm Green, 630nm Red, 590nm Yellow LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,028 In Stock | 1 : ¥8.84000 Cut Tape (CT) 3,000 : ¥2.77918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red, Yellow | Common Anode | Colorless | Clear | 60mcd Green, 30mcd Red, 15mcd Yellow | Rectangle with Domed Top | 2.10mm x 0.70mm | 2.65V Green, 1.75V Red, 1.85V Yellow | 2mA Green, 2mA Red, 2mA Yellow | 125° Green, 130° Red, 115° Yellow | Surface Mount, Right Angle | 525nm Green, 630nm Red, 590nm Yellow | 515nm Green, 645nm Red, 590nm Yellow | - | - | - | 4-SMD, No Lead | 4-SMD | 2.50mm L x 1.00mm W | 0.85mm | |||
1,948 In Stock | 1 : ¥9.95000 Cut Tape (CT) 2,000 : ¥3.35724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red, Yellow | Common Anode | Colorless | Clear | 597mcd Green, 317mcd Red, 238mcd Yellow | Round with Flat Top | 2.40mm Dia | 3.3V Green, 1.95V Red, 2V Yellow | 20mA Green, 20mA Red, 20mA Yellow | 120° | Surface Mount | 525nm Green, 630nm Red, 590nm Yellow | 515nm Green, 645nm Red, 590nm Yellow | - | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
50 In Stock | 1 : ¥10.54000 Cut Tape (CT) 3,000 : ¥2.90046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red, Yellow | Common Anode | Colorless | Clear | 59mcd Green, 29mcd Red, 14mcd Yellow | Rectangle with Domed Top | 2.10mm x 0.70mm | 2.65V Green, 1.75V Red, 1.85V Yellow | 2mA Green, 2mA Red, 2mA Yellow | 130° | Surface Mount, Right Angle | 525nm Green, 630nm Red, 590nm Yellow | 515nm Green, 645nm Red, 590nm Yellow | - | - | - | 4-SMD, No Lead | 4-SMD | 2.50mm L x 1.00mm W | 0.85mm |