VSMY14940

DigiKey Part Number
VSMY14940TR-ND - Tape & Reel (TR)
VSMY14940CT-ND - Cut Tape (CT)
VSMY14940DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMY14940
Description
EMITTER IR 940NM 70MA SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.48V 70mA 50mW/sr @ 70mA 18° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
VSMY14940 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
70mA
Radiant Intensity (Ie) Min @ If
50mW/sr @ 70mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.48V
Viewing Angle
18°
Orientation
Side View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, Right Angle
Package / Case
2-SMD, No Lead Exposed Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.25000¥8.25
10¥5.35600¥53.56
100¥3.50760¥350.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.76907¥4,153.61
3,000¥2.58445¥7,753.35
7,500¥2.49215¥18,691.12
10,500¥2.45523¥25,779.91
Manufacturers Standard Package