CLX6E-FKC-CH1M1D1BB7C3D3

DigiKey Part Number
CLX6E-FKC-CH1M1D1BB7C3D3TR-ND - Tape & Reel (TR)
CLX6E-FKC-CH1M1D1BB7C3D3CT-ND - Cut Tape (CT)
CLX6E-FKC-CH1M1D1BB7C3D3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLX6E-FKC-CH1M1D1BB7C3D3
Description
LED RGB DIFFUSED 6PLCC SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2.8V Green, 3V Blue 6-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CLX6E-FKC-CH1M1D1BB7C3D3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V Red, 2.8V Green, 3V Blue
Current - Test
15mA Red, 10mA Green, 10mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
IPX8
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.40mm L x 3.40mm W
Height (Max)
2.90mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.84800¥28.48
100¥2.63200¥263.20
1,000¥2.35416¥2,354.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,800¥2.35417¥6,591.68
Manufacturers Standard Package