533mcd Red, 1055mcd Green, 248mcd Blue LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,601 In Stock | 1 : ¥3.06000 Cut Tape (CT) 2,800 : ¥2.35417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | White | Diffused | 533mcd Red, 1055mcd Green, 248mcd Blue | Square with Flat Top | - | 2V Red, 2.8V Green, 3V Blue | 15mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 528nm Green, 470nm Blue | - | IPX8 | 6-SMD, J-Lead | 6-PLCC | 3.40mm L x 3.40mm W | 2.90mm | |||
0 In Stock | 2,800 : ¥1.83098 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Red, Green, Blue (RGB) | Independent | White | Diffused | 533mcd Red, 1055mcd Green, 248mcd Blue | Square with Flat Top | - | 2V Red, 2.8V Green, 3V Blue | 15mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 528nm Green, 470nm Blue | - | IPX8 | 6-SMD, J-Lead | 6-PLCC | 3.40mm L x 3.40mm W | 2.90mm | |||
0 In Stock | 6,500 : ¥2.09258 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Red, Green, Blue (RGB) | Independent | - | - | 533mcd Red, 1055mcd Green, 248mcd Blue | Rectangle with Flat Top | - | 2.1V Red, 3V Green, 3V Blue | 15mA Red, 10mA Green, 10mA Blue | - | Surface Mount | 622nm Red, 530nm Green, 470nm Blue | - | - | 6-SMD, J-Lead | 6-PLCC | 2.80mm L x 2.80mm W | 2.60mm |