LED Emitters - Infrared, UV, Visible

Results: 15
Manufacturer
ams-OSRAM USA INC.Crystal ISInoluxLuminus Devices Inc.Quelighting CorpStanley Electric Co
Series
-260IN-C40PU(X)TK UVCOSLON® UV 6060SAUVC LEDWD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Current - DC Forward (If) (Max)
100mA150mA350mA500mA700mA750mA
Radiant Intensity (Ie) Min @ If
8mW/sr @ 100mA-
Wavelength
255nm (250nm ~ 260nm)260nm (255nm ~ 265nm)260nm ~ 270nm265nm265nm (259nm ~ 269nm)265nm (260nm ~ 270nm)265nm ~ 285nm270nm ~ 285nm275nm (270nm ~ 280nm)405nm
Voltage - Forward (Vf) (Typ)
3.5V6V6.9V7V8V (Max)10V (Max)
Viewing Angle
15°35°120°130°150°
Operating Temperature
-40°C ~ 100°C-40°C ~ 85°C-10°C ~ 60°C-10°C ~ 80°C-10°C ~ 80°C (TC)-5°C ~ 55°C-5°C ~ 55°C (TC)10°C ~ 60°C65°C (TJ)100°C
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, No Lead Exposed Pad1414 (3535 Metric)1616 (4040 Metric)2424 (6060 Metric)TO-205AD, TO-39-3 Metal Can
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
IN-C35PPCTGU0
IN-C35PPCTGU0
TOP MOUNT / 3535 / 3.5 X 3.5 X 1
Inolux
1,105
In Stock
1 : ¥205.72000
Cut Tape (CT)
1,000 : ¥121.27503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
150mA
-
255nm (250nm ~ 260nm)
6V
120°
Top View
-10°C ~ 60°C
Surface Mount
1414 (3535 Metric)
3,267
In Stock
1 : ¥33.32000
Cut Tape (CT)
500 : ¥15.46200
Tray
-
Cut Tape (CT)
Digi-Reel®
Tray
Active
Ultraviolet (UV)
750mA
-
405nm
3.5V
130°
Top View
100°C
Surface Mount
1414 (3535 Metric)
TOP MOUNT / 4545 / 4.4 X 4.4 X 1
IN-C45PPCTGU1
TOP MOUNT / 4545 / 4.4 X 4.4 X 1
Inolux
500
In Stock
1 : ¥128.45000
Cut Tape (CT)
500 : ¥74.76126
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
150mA
-
275nm (270nm ~ 280nm)
6V
120°
Top View
-10°C ~ 60°C
Surface Mount
2-SMD, No Lead Exposed Pad
LED UVC 4040 270-285NM 120 DEG
IN-C40PUCTKU1
LED UVC 4040 270-285NM 120 DEG
Inolux
500
In Stock
1 : ¥165.94000
Cut Tape (CT)
500 : ¥99.88480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
100mA
-
270nm ~ 285nm
7V
120°
Top View
65°C (TJ)
Surface Mount
1616 (4040 Metric)
TOP MOUNT / 4545 / 4.4 X 4.4 X 1
IN-C45PPCTNU1
TOP MOUNT / 4545 / 4.4 X 4.4 X 1
Inolux
500
In Stock
1 : ¥476.22000
Cut Tape (CT)
500 : ¥348.88580
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
275nm (270nm ~ 280nm)
6V
120°
Top View
-10°C ~ 60°C
Surface Mount
2-SMD, No Lead Exposed Pad
SA265-35030-SA1
SA265-35030-SA1
260 - 270 NM, >30MW OUTPUT POWER
Crystal IS
1,239
In Stock
1 : ¥67.50000
Cut Tape (CT)
1,000 : ¥33.48479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
265nm (260nm ~ 270nm)
7V
130°
Top View
-10°C ~ 80°C
Surface Mount
1414 (3535 Metric)
QLUV07N2DM
QLUV07N2DM
3535 PACKAGE UV LED, QUARTZ GLAS
Quelighting Corp
173
In Stock
1 : ¥78.72000
Cut Tape (CT)
250 : ¥47.17928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
150mA
8mW/sr @ 100mA
265nm ~ 285nm
7V
35°
Top View
-40°C ~ 85°C
Surface Mount
1414 (3535 Metric)
1,300
In Stock
1 : ¥132.44000
Cut Tape (CT)
1,000 : ¥72.79723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
265nm
7V
130°
Top View
-10°C ~ 80°C (TC)
Surface Mount
1414 (3535 Metric)
2,057
In Stock
1 : ¥162.37000
Cut Tape (CT)
1,000 : ¥89.21762
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
260nm ~ 270nm
7V
130°
Top View
-10°C ~ 80°C (TC)
Surface Mount
1414 (3535 Metric)
3,639
In Stock
1 : ¥151.40000
Cut Tape (CT)
1,000 : ¥83.19682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
260nm ~ 270nm
7V
130°
Top View
-10°C ~ 80°C (TC)
Surface Mount
1414 (3535 Metric)
1,066
In Stock
1 : ¥167.30000
Cut Tape (CT)
1,000 : ¥91.95437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
265nm
7V
130°
Top View
-10°C ~ 80°C (TC)
Surface Mount
1414 (3535 Metric)
OP255-10P-SM
OP275-10P-SM
UVC LED, 275NM, SMD
Crystal IS
98
In Stock
1 : ¥1,171.93000
Cut Tape (CT)
100 : ¥1,122.38390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
100mA
-
275nm (270nm ~ 280nm)
8V (Max)
120°
Top View
-5°C ~ 55°C
Surface Mount
1414 (3535 Metric)
OPTAN_XXXX_BL
OPTAN-260J-BL
UVC LED, 260NM, BALL LENS
Crystal IS
51
In Stock
1 : ¥2,170.94000
Tray
Tray
Active
Ultraviolet (UV)
100mA
-
260nm (255nm ~ 265nm)
10V (Max)
15°
Top View
-5°C ~ 55°C (TC)
Through Hole
TO-205AD, TO-39-3 Metal Can
0
In Stock
Check Lead Time
1 : ¥293.02000
Cut Tape (CT)
100 : ¥200.43610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
500mA
-
265nm (259nm ~ 269nm)
6.9V
120°
Top View
-40°C ~ 100°C
Surface Mount
1414 (3535 Metric)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Ultraviolet (UV)
350mA
-
265nm (260nm ~ 270nm)
7V
150°
Top View
10°C ~ 60°C
Surface Mount
2424 (6060 Metric)
Showing
of 15

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.