LED Indication - Discrete

Results: 7
Manufacturer
Broadcom LimitedEverlight Electronics Co LtdHarvatek CorporationRohm Semiconductor
Series
-MSL
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRedRed, Green, Blue (RGB)
Configuration
-Common AnodeIndependentStandard
Lens Color
-ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
18mcd79mcd85mcd Red, 180mcd Green, 70mcd Blue100mcd Red, 180mcd Green, 50mcd Blue400mcd Red, 550mcd Green, 180mcd Blue500mcd Red, 900mcd Green, 325mcd Blue-
Lens Style
Oval with Flat TopRectangle with Flat Top
Lens Size
1.00mm x 0.80mm1.00mm x 1.60mm1.10mm x 1.50mm1.60mm x 1.10mm1.80mm x 1.60mm3.40mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.9V Red, 3.4V Green, 3.4V Blue1.95V Red, 2.8V Green, 2.8V Blue2V2.05V Red, 3.25V Green, 3.25V Blue2.1V Red, 3.5V Green, 3.3V Blue2.15V Red, 3.2V Green, 3.2V Blue
Current - Test
5mA Red, 5mA Green, 5mA Blue20mA20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°120°, 140°140° Red, 145° Green, 145° Blue-
Mounting Type
Surface MountSurface Mount, Right Angle
Wavelength - Dominant
562nm624nm624nm Red, 525nm Green, 470nm Blue624nm Red, 527nm Green, 470nm Blue624nm Red, 530nm Green, 460nm Blue626nm Red, 525nm Green, 470nm Blue-
Wavelength - Peak
561nm632nm632nm Red, 518nm Green, 468nm Blue637nm Red, 523nm Green, 468nm Blue-
Package / Case
6-SMD, No Lead0603 (1608 Metric)0606 (1616 Metric)
Supplier Device Package
2-SMD4-SMD06031816 (0706)-Chip LEDSMD
Size / Dimension
1.60mm L x 0.80mm W1.60mm L x 1.50mm W1.60mm L x 1.60mm W1.80mm L x 1.60mm W4.50mm L x 1.25mm W
Height (Max)
0.35mm0.45mm0.50mm0.60mm0.70mm0.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
60,756
In Stock
1 : ¥4.76000
Cut Tape (CT)
2,000 : ¥1.20280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
-
Rectangle with Flat Top
1.60mm x 1.10mm
1.95V Red, 2.8V Green, 2.8V Blue
5mA Red, 5mA Green, 5mA Blue
120°
Surface Mount
-
632nm Red, 518nm Green, 468nm Blue
-
0606 (1616 Metric)
4-SMD
1.60mm L x 1.60mm W
0.45mm
MSL Series
MSL0402RGBU1
LED RGB DIFFUSED 1816 SMD
Rohm Semiconductor
620,305
In Stock
1 : ¥5.78000
Cut Tape (CT)
3,000 : ¥2.27408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
White
Diffused
400mcd Red, 550mcd Green, 180mcd Blue
Rectangle with Flat Top
1.80mm x 1.60mm
2.1V Red, 3.5V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
-
Surface Mount
624nm Red, 527nm Green, 470nm Blue
-
-
6-SMD, No Lead
1816 (0706)
1.80mm L x 1.60mm W
0.60mm
HSMF-C114
HSMF-C114
LED RGB DIFFUSED CHIP SMD
Broadcom Limited
17,610
In Stock
1 : ¥15.64000
Cut Tape (CT)
4,000 : ¥5.88153
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
White
Diffused
85mcd Red, 180mcd Green, 70mcd Blue
Rectangle with Flat Top
1.10mm x 1.50mm
1.9V Red, 3.4V Green, 3.4V Blue
20mA Red, 20mA Green, 20mA Blue
140° Red, 145° Green, 145° Blue
Surface Mount
626nm Red, 525nm Green, 470nm Blue
637nm Red, 523nm Green, 468nm Blue
-
0606 (1616 Metric)
Chip LED
1.60mm L x 1.50mm W
0.35mm
5,199
In Stock
1 : ¥2.81000
Cut Tape (CT)
3,000 : ¥0.49369
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
79mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
120°
Surface Mount
624nm
632nm
-
0603 (1608 Metric)
2-SMD
1.60mm L x 0.80mm W
0.50mm
6,371
In Stock
1 : ¥6.04000
Cut Tape (CT)
2,000 : ¥1.88965
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
Colorless
Clear
500mcd Red, 900mcd Green, 325mcd Blue
Oval with Flat Top
3.40mm x 0.80mm
2.15V Red, 3.2V Green, 3.2V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount, Right Angle
624nm Red, 530nm Green, 460nm Blue
632nm Red, 518nm Green, 468nm Blue
-
6-SMD, No Lead
-
4.50mm L x 1.25mm W
0.90mm
1,488
In Stock
1 : ¥5.19000
Cut Tape (CT)
2,000 : ¥1.31089
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
Colorless
Clear
100mcd Red, 180mcd Green, 50mcd Blue
Rectangle with Flat Top
1.00mm x 1.60mm
2.05V Red, 3.25V Green, 3.25V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
624nm Red, 525nm Green, 470nm Blue
632nm Red, 518nm Green, 468nm Blue
-
6-SMD, No Lead
SMD
1.60mm L x 1.60mm W
0.35mm
56,039
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.37686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
-
Diffused
18mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
120°, 140°
Surface Mount
562nm
561nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.70mm
Showing
of 7

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.