NHD-0420CW-AG3 | |
---|---|
DigiKey Part Number | NHD-0420CW-AG3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0420CW-AG3 |
Description | OLED MODULE 80DIG 20 X 4 PASSIVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Parallel, 8-Bit, I2C, SPI 92.00mm x 31.50mm x 2.50mm |
Datasheet | Datasheet |
EDA/CAD Models | NHD-0420CW-AG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 4.77mm H x 2.97mm W | |
Outline L x W x H | 92.00mm x 31.50mm x 2.50mm | |
Viewing Area | 72.42mm L x 22.82mm W | |
Backlight | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Dot Size | 0.57mm W x 0.57mm H | |
Interface | Parallel, 8-Bit, I2C, SPI | |
Controller Type | US2066 | |
Operating Temperature | -40°C ~ 85°C | |
Text Color | Green | |
Background Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.76000 | ¥297.76 |
5 | ¥279.89600 | ¥1,399.48 |
10 | ¥262.03100 | ¥2,620.31 |
50 | ¥247.50860 | ¥12,375.43 |