HSMR-C170

DigiKey Part Number
516-1445-2-ND - Tape & Reel (TR)
516-1445-1-ND - Cut Tape (CT)
516-1445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMR-C170
Description
LED BLUE DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue 473nm LED Indication - Discrete 3.4V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMR-C170 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
155°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
469nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.08000¥8.08
10¥5.25400¥52.54
100¥3.44130¥344.13
1,000¥2.71648¥2,716.48
2,000¥2.53541¥5,070.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.53540¥10,141.60
8,000¥2.44487¥19,558.96
12,000¥2.40864¥28,903.68
28,000¥2.35431¥65,920.68
Manufacturers Standard Package