LT Q39G-Q1OO-25-1-5-R18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 22,241
Unit Price: ¥3.15000
Datasheet

Similar


QT Brightek (QTB)
In Stock: 4,084
Unit Price: ¥3.06000
Datasheet

LT Q39G-Q1OO-25-1-5-R18

DigiKey Part Number
475-LTQ39G-Q1OO-25-1TR-ND - Tape & Reel (TR)
475-LTQ39G-Q1OO-25-1CT-ND - Cut Tape (CT)
475-LTQ39G-Q1OO-25-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT Q39G-Q1OO-25-1-5-R18
Description
LED GREEN DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 530nm LED Indication - Discrete 2.85V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.85V
Current - Test
5mA
Viewing Angle
170°, 130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
525nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.40mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.32100¥23.21
100¥1.04310¥104.31
500¥0.94240¥471.20
1,000¥0.77409¥774.09
2,000¥0.67314¥1,346.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.67314¥2,692.56
8,000¥0.60581¥4,846.48
12,000¥0.53851¥6,462.12
28,000¥0.50485¥14,135.80
100,000¥0.43753¥43,753.00
Manufacturers Standard Package