LT Q39E-Q1OO-25-1-5-R18 | |
---|---|
DigiKey Part Number | 475-LTQ39E-Q1OO-25-1TR-ND - Tape & Reel (TR) 475-LTQ39E-Q1OO-25-1CT-ND - Cut Tape (CT) 475-LTQ39E-Q1OO-25-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT Q39E-Q1OO-25-1-5-R18 |
Description | LED GREEN DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 2.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 170°, 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.04900 | ¥20.49 |
100 | ¥1.36780 | ¥136.78 |
500 | ¥0.94584 | ¥472.92 |
1,000 | ¥0.78823 | ¥788.23 |
2,000 | ¥0.70939 | ¥1,418.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.70939 | ¥2,837.56 |
8,000 | ¥0.66998 | ¥5,359.84 |
12,000 | ¥0.61087 | ¥7,330.44 |
28,000 | ¥0.57146 | ¥16,000.88 |
100,000 | ¥0.50249 | ¥50,249.00 |